The TCM1E105M8R is a solid tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 35V. It has a polarized polarity and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 1608-08 package type, measuring 0.85mm in width, 1.6mm in length, and 0.8mm in height.
Rohm TCM1E105M8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.