The TCO B 0E 227 M8R is a 220uF polymer tantalum capacitor with a rated voltage of 2.5VDC. It features an ultra-low ESR of 0.15 and a leakage current of 55. The capacitor is constructed with a flat design and has a surface mount package. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Rohm TCO B 0E 227 M8R technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.15Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 55uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |