The TCO B 0E 227 M8R-ES is a 220uF surface mount polymer tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 105 degrees Celsius and a leakage current of 55. The capacitor has a case code of B and a package type of 3528-21. Rohm manufactures this component.
Checking distributor stock and pricing after the page loads.
Rohm TCO B 0E 227 M8R-ES technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 55uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |