The TCO B 0E 337 M8R-ES is a polymer tantalum capacitor with a capacitance of 330uF and a voltage rating of 2.5VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.045. The capacitor features a leakage current of 82.5 and is constructed in a flat configuration. It is available in a 3528-21 package and is suitable for surface mount applications. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rohm TCO B 0E 337 M8R-ES technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.045Ohm |
| Leakage Current | 82.5uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |