This 220uF polymer capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features ultra low ESR and a surface mount package. Operating temperature range is -55°C to 105°C. The capacitor is constructed with a flat design and has a leakage current of 88.
Checking distributor stock and pricing after the page loads.
Rohm TCO B 0G 227 M8R-EC technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.15Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |