This 220uF tantalum capacitor has a 6.3VDC voltage rating and 20% tolerance. It is constructed with a polymer material and has a surface mount package. The capacitor operates over a temperature range of -55 to 105 degrees Celsius. It is suitable for use in a variety of applications where a compact, high-capacitance component is required.
Checking distributor stock and pricing after the page loads.
Rohm TCO B 0J 227 M8R technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |