The TCO B 1C 156 M8R is a 15uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has an ESR of 0.15 and a leakage current of 72. The capacitor is constructed with a flat construction and is mounted on the surface. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Rohm TCO B 1C 156 M8R technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.15Ohm |
| Leakage Current | 72uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |