Cap Tant Polymer 33uF 16VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
Rohm TCO B 1C 336 M8R technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 158uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |