
Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 6.3V voltage rating, 125°C maximum operating temperature, and 8.3Ω ESR. Surface mountable in a 2012 metric (0805 imperial) case size, this general-purpose component is RoHS compliant and lead-free.
Rohm TCP0J106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 8.3R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCP0J106M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.