
Solid Tantalum Capacitor, 1µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 0805 (2012 metric) surface mount package with dimensions of 2mm x 1.25mm x 1.2mm. Operating temperature range from -55°C to 125°C, with an ESR of 17.5Ω. General purpose, lead-free, and RoHS compliant.
Sign in to ask questions about the Rohm TCP1A105M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCP1A105M8R technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 17.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCP1A105M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
