
The 1uF 16V 20% Tolerance 0805 Surface Mount Tantalum Capacitor from Rohm has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a flat construction and is lead free. The capacitor is packaged in a 0805 case code and is available on tape and reel. It is RoHS compliant and has a series of TC.
Rohm TCP1C105M8R technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 16.1R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCP1C105M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
