Cap Tant Solid 1uF 25V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
Rohm TCP1E105M8R technical specifications.
| Dielectric | Tantalum |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCP1E105M8R to view detailed technical specifications.
No datasheet is available for this part.