The TCS M 0G 686 M8R is a 68uF solid tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It has a surface mount package and is constructed as a flat component. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a leakage current of 80. Its size is 1.6mm in length, 0.85mm in depth, and 0.8mm in height.
Rohm TCS M 0G 686 M8R technical specifications.
| Case Code | M |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 1608-08 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.75 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.85 X 0.8 |
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Leakage Current | 80uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.