Cap Tant Solid 33uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) Inward L SMD 1608-08 125°C T/R
Rohm TCS M 0J 336 M8R technical specifications.
| Case Code | M |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 1608-08 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.75 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.85 X 0.8 |
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 29.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.