Cap Tant Solid 100uF 6.3V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Rohm TCSP0J107M8R-V1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| REACH | Compliant |
| Military Spec | False |