Sign in to ask questions about the Rohm TCTAL0E227M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCTAL0E227M8R technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCTAL0E227M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.