100µF, 6.3V polarized tantalum capacitor for general-purpose applications. Features a 1206 surface mount case code (3216 metric) with 20% capacitance tolerance. Operates across a -55°C to 125°C temperature range with a low 3Ω ESR. Lead-free and RoHS compliant, supplied in cut tape packaging.
Rohm TCTAL0J107M8R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.