Polarized tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, and 20% tolerance. Surface mount component with a 1206 case code (3216 metric), measuring 3.2mm length, 1.6mm depth, and 1.1mm height. Features general-purpose application, lead-free construction, and operates from -55°C to +125°C. RoHS compliant and available in cut tape packaging.
Rohm TCTAL1A476M8R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.