
Solid tantalum capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 125°C. This surface mount component is housed in a 3216 metric (1206 imperial) AL case with dimensions of 3.2mm x 1.6mm x 1.1mm. It is lead-free, RoHS compliant, and supplied on tape and reel for automated assembly.
Sign in to ask questions about the Rohm TCTAL1C226M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCTAL1C226M8R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCTAL1C226M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
