The TCTAL1D226M8R is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 20V. It operates within a temperature range of -55C to 125C and is available in a 3216-12 package type. This solid tantalum capacitor is suitable for various applications requiring a stable and reliable capacitance value.
Rohm TCTAL1D226M8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.