
Solid tantalum capacitor with 4.7µF capacitance and 25V DC rating. Features 20% tolerance and a maximum operating temperature of 125°C. Surface mountable in an AL case (3216 metric / 1206 imperial) with dimensions of 3.2mm x 1.6mm x 1.1mm. Includes 8 Ohm ESR and is RoHS compliant.
Sign in to ask questions about the Rohm TCTAL1E475M8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TCTAL1E475M8R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCTAL1E475M8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
