Cap Tant Solid 22uF 16V AS CASE 20% (3.2 X 1.6 X 0.9mm) Inward L SMD 3216-10 125°C T/R
Rohm TCTAS1C226M8R technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 7.1uA |
| Case Code | AS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-10 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.