Cap Tant Solid 100uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125°C T/R
Rohm TCTP0G107M8R-EV1 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm TCTP0G107M8R-EV1 to view detailed technical specifications.
No datasheet is available for this part.