The TCTP1A336M8R is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 125C and is packaged in a 2012-12 format. This solid tantalum capacitor is designed for use in a variety of applications.
Rohm TCTP1A336M8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.