Cap Tant Solid 47uF 6.3V PL CASE 20% (2 X 1.25 X 0.9mm) Inward L SMD 125°C T/R
Rohm TCTPL0J476M8R technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.25mm |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.