Cap Tant Solid 15uF 2.5V U CASE 20% (1 X 0.5 X 0.55mm) Inward L SMD 1005-055 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| Leakage Current | 7.5uA |
| Case Code | U |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1005-055 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |