
The TRR01MZPF1022 is a 10.2k ohm, 1% tolerance chip resistor from Rohm, packaged in a 0402 case. It has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C. The resistor is RoHS compliant and features anti-sulfur properties. It is available in cut tape packaging with two terminations.
Sign in to ask questions about the Rohm TRR01MZPF1022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1022 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10.2kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.