The TRR01MZPF1101 is a 1.1k ohm, 1% tolerance, chip resistor with a maximum power dissipation of 63mW. It is available in a 0402 package, which is also known as a 1005 case code in metric units. The resistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Rohm TRR01MZPF1101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1101 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.