The TRR01MZPF1151 is a 1.15kR 1% 2-terminal chip resistor from Rohm. It is available in a 0402 package and is packaged in cut tape. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features anti-sulfur properties. The maximum power dissipation is 63mW.
Rohm TRR01MZPF1151 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.15kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.