The TRR01MZPF1211 is a 1.21k ohm, 1% tolerance, 63 milliwatt, lead free, chip resistor from Rohm. It is available in a 0402 case size and features anti-sulfur properties. Operating temperature range is -55°C to 155°C. This resistor is compliant with RoHS regulations and is packaged in cut tape.
Rohm TRR01MZPF1211 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.