
RES SMD 12.1K OHM 1% 1/16W 0402
Rohm TRR01MZPF1212 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 12.1kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.