
The TRR01MZPF1301 is a 1.3k ohm, 1% tolerance, chip resistor from Rohm with a 0402 package. It features anti-sulfur properties and is available in quantities of 10,000 units per reel. The resistor has a maximum power dissipation of 63 milliwatts and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Rohm TRR01MZPF1301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1301 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 1.3kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.