
The TRR Series 133 Ohm 1% Chip Resistor 0402 is a fixed resistor from Rohm with a resistance of 133 ohms and a tolerance of 1%. It is available in a 0402 package and is packaged in cut tape. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features anti-sulfur properties.
Sign in to ask questions about the Rohm TRR01MZPF1330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1330 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 133R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.