
The TRR01MZPF1622 is a 16.2k ohm, 1% tolerance, chip resistor from Rohm, available in a 0402 package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is packaged in a cut tape quantity of 10000 units and is RoHS compliant. It has a height of 0.016inch, length of 0.039inch, and width of 0.02inch.
Sign in to ask questions about the Rohm TRR01MZPF1622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1622 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 16.2kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.