
The TRR01MZPF1690 is a 169 ohm, 1% tolerance, 63 milliwatt chip resistor from Rohm, packaged in a 0402 case code. It features anti-sulfur properties and is lead free. Operating temperature range is -55°C to 155°C. This resistor is compliant with RoHS regulations.
Sign in to ask questions about the Rohm TRR01MZPF1690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1690 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 169R |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.