
The TRR01MZPF1800 is a 180 ohm, 1% tolerance, chip resistor from Rohm with a maximum power dissipation of 63 milliwatts. It is available in a 0402 case size and packaged in cut tape. Operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant and features anti-sulfur properties.
Sign in to ask questions about the Rohm TRR01MZPF1800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF1800 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF1800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
