
The TRR01MZPF1820 is a 1% tolerance, 182 ohm chip resistor from Rohm, packaged in a 0402 case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. The resistor is RoHS compliant and features anti-sulfur properties. It is available in a cut tape packaging format with two terminations.
Rohm TRR01MZPF1820 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 182R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.