
The TRR01MZPF2212 is a 22.1k ohm, 1% tolerance, chip resistor from Rohm. It features anti-sulfur properties and is lead free. The resistor has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C. It is packaged in a 0402 case and is available in cut tape packaging.
Rohm TRR01MZPF2212 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.