The TRR01MZPF3001 is a 3k ohm, 1% tolerance, chip resistor with a 0402 package size. It is RoHS compliant and features anti-sulfur properties. The resistor has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C. It is available in quantities of 10,000 units, packaged in cut tape.
Sign in to ask questions about the Rohm TRR01MZPF3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF3001 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.