
The TRR01MZPF3003 is a 300kR, 1% tolerance chip resistor from Rohm, packaged in a 0402 case. It features anti-sulfur properties and is RoHS compliant. The resistor has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Rohm TRR01MZPF3003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF3003 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF3003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.