The TRR01MZPF3011 is a 3.01kR 1% chip resistor from Rohm, packaged in a 0402 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This lead-free resistor has a maximum power dissipation of 63mW and is RoHS compliant. It is available in a cut tape packaging and features anti-sulfur properties.
Rohm TRR01MZPF3011 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 3.01kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.