
The TRR01MZPF3012 is a 30kR chip resistor from Rohm with a tolerance of 1% and a maximum power dissipation of 63mW. It is available in a 0402 package and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is packaged in cut tape and features anti-sulfur properties.
Sign in to ask questions about the Rohm TRR01MZPF3012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF3012 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF3012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
