
The TRR01MZPF3400 is a 1% tolerance chip resistor with a resistance of 340 ohms. It has a maximum power dissipation of 63 milliwatts and is packaged in a 0402 case. The resistor is RoHS compliant and features anti-sulfur properties. It operates over a temperature range of -55°C to 155°C. The resistor is available in cut tape packaging and has two terminations.
Rohm TRR01MZPF3400 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 340R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.