The TRR01MZPF390kR is a 390kR chip resistor with a tolerance of 1% from Rohm. It is available in a 1005 case code and features anti-sulfur properties. Operating temperature range is from -55°C to 155°C, with a maximum power dissipation of 63mW. This RoHS compliant resistor is packaged in cut tape.
Sign in to ask questions about the Rohm TRR01MZPF3903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF3903 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF3903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.