
The TRR01MZPF4872 is a 2kR, 1% tolerance, chip resistor from Rohm, packaged in a 0402 case. It has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C. The resistor is RoHS compliant and features anti-sulfur properties. It is available in a 2-termination package and is supplied on cut tape.
Rohm TRR01MZPF4872 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 48.7kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.