
The 51R 1% chip resistor from Rohm is available in a 0402 package. This resistor features anti-sulfur properties and is RoHS compliant, making it suitable for a wide range of applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a cut tape packaging with a package quantity of one unit. Its dimensions are 0.016 inch in height, 0.039 inch in length, and 0.02 inch in width, and it has a maximum power dissipation of 63 milliwatts.
Rohm TRR01MZPF51R0 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.