
The TRR01MZPF6042 is a 60.4kR 1% chip resistor from Rohm, available in a 0402 package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. This RoHS compliant resistor features anti-sulfur properties and is packaged in cut tape form.
Sign in to ask questions about the Rohm TRR01MZPF6042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF6042 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 60.4kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF6042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.