The TRR01MZPF68R0 is a 68R 1% chip resistor from Rohm, featuring a 0402 case and lead free construction. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. This resistor is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Rohm TRR01MZPF68R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF68R0 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF68R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.