The TRR01MZPF7500 is a 750 ohm, 1% tolerance chip resistor in a 0402 package. It features anti-sulfur properties and is RoHS compliant. The resistor has a maximum power dissipation of 63mW and operates between -55°C and 155°C. It is available in cut tape packaging.
Sign in to ask questions about the Rohm TRR01MZPF7500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF7500 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF7500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.