The TRR01MZPF7502 is a 75kΩ chip resistor from Rohm with a tolerance of 1% and a maximum power dissipation of 63mW. It is available in a 0402 package and is packaged in cut tape. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. The TRR01MZPF7502 features anti-sulfur properties and is a fixed value resistor.
Sign in to ask questions about the Rohm TRR01MZPF7502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF7502 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF7502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.